105RG337M100EK2A vs RXW331M2ABK-1625S feature comparison

105RG337M100EK2A Barker Microfarads (BMI)

Buy Now Datasheet

RXW331M2ABK-1625S Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer BARKER MICROFARADS INC SURGE COMPONENTS INC
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Additional Sizes Are Available
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 490 mΩ
Leakage Current 0.091 mA 0.33 mA
Length 25 mm 25 mm
Manufacturer Series 105RG
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 486 mA 594 mA
Series 105RG
Surface Mount NO NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Packing Method Bulk
Tan Delta 0.08

Compare 105RG337M100EK2A with alternatives

Compare RXW331M2ABK-1625S with alternatives