10136646-05323LF vs CP3505P2V00-S-LF feature comparison

10136646-05323LF Amphenol FCi

Buy Now Datasheet

CP3505P2V00-S-LF Cvilux Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD CVILUX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature WITH POST RATED CURRENT(POWER):7A
Body Depth 0.533 inch 0.439 inch
Body Length 0.874 inch 0.734 inch
Connector Type RECTANGULAR POWER CONNECTOR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL (50)
Contact Finish Termination NOT APPLICABLE GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Material LIQUID CRYSTAL POLYMER PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Body Breadth 0.219 inch
Body/Shell Style PLUG
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare 10136646-05323LF with alternatives

Compare CP3505P2V00-S-LF with alternatives