10132798-021100LF vs 9914S-Y03-11-03-MR feature comparison

10132798-021100LF Amphenol Communications Solutions

Buy Now Datasheet

9914S-Y03-11-03-MR ECS

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL ICC ELECTRONIC CONNECTOR SERVICE INC
Pin Count 20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG PEG
Body Breadth 0.142 inch 0.165 inch
Body Depth 0.085 inch 0.232 inch
Body Length 0.28 inch 0.252 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD AU ON NI
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 50 mΩ 40 mΩ
Contact Style SQ PIN-SKT BELLOWED TYPE
Dielectric Withstanding Voltage 150VAC V 500VAC V
Durability 50 Cycles
Filter Feature NO NO
Insulation Resistance 500000000 Ω 100000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e4
Mating Contact Pitch 0.02 inch 0.031 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.6068 mm 3.9878 mm
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.508 mm 0.7874 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 14
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT,METAL PAD,REEL
Mating Contact Row Spacing 0.094 inch
Plating Thickness FLASH inch

Compare 10132798-021100LF with alternatives

Compare 9914S-Y03-11-03-MR with alternatives