1-84908-1 vs 6-1775108-8 feature comparison

1-84908-1 TE's AMP

Buy Now Datasheet

6-1775108-8 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.25 mm 2 mm
Total Number of Contacts 11 11
UL Flammability Code 94V-0
Base Number Matches 2 1
Contact Finish Termination GOLD FLASH OVER NICKEL
JESD-609 Code e4
Termination Type SOLDER

Compare 1-84908-1 with alternatives

Compare 6-1775108-8 with alternatives