1-178140-3 vs 2-178139-3 feature comparison

1-178140-3 TE Connectivity

Buy Now Datasheet

2-178139-3 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature POLARIZED POLARIZED
Board Mounting Option SOLDERABLE RETENTION CLIPS SOLDERABLE RETENTION CLIPS
Body Breadth 0.668 inch 0.727 inch
Body Depth 0.85 inch 1.07 inch
Body Length 0.951 inch 0.951 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P6 S0P6
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Style BLADE PIN-SKT
DIN Conformance NO NO
Durability 500 Cycles 500 Cycles
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 4.8928 N 4.8928 N
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mains Connector Rating 8A 8A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 8 A 8 A
Reference Standard UL UL
Shell Material GLASS FILLED POLYETHYLENE POLYESTER GLASS FILLED POLYETHYLENE POLYESTER
Terminal Length 0.15 inch 0.15 inch
Terminal Pitch 5.08 mm 5.08 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .28912 N .28912 N
Base Number Matches 2 2
Factory Lead Time 16 Weeks, 2 Days

Compare 1-178140-3 with alternatives

Compare 2-178139-3 with alternatives