1-178137-3 vs HM5203F-G1LCPF feature comparison

1-178137-3 TE Connectivity

Buy Now Datasheet

HM5203F-G1LCPF Foxconn

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity
Additional Feature POLARIZED
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.727 inch
Body Depth 1.02 inch
Body Length 0.851 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P6
Contact Finish Mating NOT APPLICABLE GOLD FLASH
Contact Gender MALE MALE
Contact Material NOT APPLICABLE COPPER ALLOY
Contact Style BLADE PIN-SKT
DIN Conformance NO NO
Durability 500 Cycles
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 4.8928 N
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 8A
Mating Information 1-178288-3
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED
Rated Current (Signal) 8 A
Reference Standard UL
Terminal Length 0.131 inch
Terminal Pitch 3.81 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .28912 N
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare 1-178137-3 with alternatives

Compare HM5203F-G1LCPF with alternatives