09-52-1066 vs 26-03-3061 feature comparison

09-52-1066 Molex

Buy Now Datasheet

26-03-3061 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex Molex
Additional Feature POLARIZED POLARISED
Body Breadth 0.25 inch 0.26 inch
Body Depth 0.45 inch 0.67 inch
Body Length 0.932 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P6
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Resistance 10 mΩ 6 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 25 Cycles 25 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 15.568 N 9.7856 N
Insulation Resistance 1000000000 Ω 50000000000 Ω
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 60u inch
Reference Standard UL UL
Terminal Length 0.145 inch
Terminal Pitch 3.96 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 6 6
UL Flammability Code 94V-2 94V-2
Withdrawl Force-Min 1.7792 N
Base Number Matches 1 2
Factory Lead Time 14 Weeks, 4 Days
Dielectric Withstanding Voltage 1000VAC V
Insulator Color NATURAL

Compare 09-52-1066 with alternatives

Compare 26-03-3061 with alternatives