0805X7R563KE2AB vs 0805X7R563KW2AB feature comparison

0805X7R563KE2AB American Technical Ceramics Corp

Buy Now Datasheet

0805X7R563KW2AB American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.056 µF 0.056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.5 mm 1.5 mm
Length 2 mm 2 mm
Manufacturer Series X7R X7R
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Strip Pack Strip Pack
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series X7R X7R
Size Code 0805 0805
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare 0805X7R563KE2AB with alternatives

Compare 0805X7R563KW2AB with alternatives