0430451619 vs 1-794636-6 feature comparison

0430451619 Molex

Buy Now Datasheet

1-794636-6 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Molex TE Connectivity
Additional Feature RATED CURRENT(POWER): 8.5A
Body Breadth 0.346 inch 0.27 inch
Body Depth 0.39 inch 0.374 inch
Body Length 1.088 inch 1.102 inch
Connector Type RECTANGULAR POWER CONNECTOR COMBINATION LINE CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN LEAD (100) OVER NICKEL (50)
Contact Finish Termination MATTE TIN OVER NICKEL TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Board Mounting Option SOLDER HOLDING POSTS
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Insertion Force-Max 6.672 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.118 inch
Mating Contact Row Spacing 0.118 inch
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 9.398 mm
Plating Thickness 100u inch
Rated Current (Signal) 5 A
Terminal Pitch 2.9972 mm
Withdrawl Force-Min .695 N

Compare 0430451619 with alternatives

Compare 1-794636-6 with alternatives