04025A5R6BAT7A vs 0402A0505P60BQB feature comparison

04025A5R6BAT7A Kyocera AVX Components

Buy Now Datasheet

0402A0505P60BQB Knowles Capacitors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP KNOWLES PRECISION DEVICES
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000056 µF 0.0000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.56 mm 0.6 mm
JESD-609 Code e3 e0
Length 1 mm 1 mm
Manufacturer Series 0402
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1.7857% 1.7857%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK CASSETTE BULK
Positive Tolerance 1.7857% 1.7857%
Rated (DC) Voltage (URdc) 50 V 50 V
Series SIZE(C0G)
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare 04025A5R6BAT7A with alternatives

Compare 0402A0505P60BQB with alternatives