0315.500HXP
vs
MI6F25V0,5
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
TIME LAG
|
FAST
|
Body Height |
32.385 mm
|
31.8 mm
|
Body Length or Diameter |
6.985 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
2 J
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
BOX
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CSA; UL
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
2
|
Pre-arcing Time-Min |
|
8 ms
|
|
|
|
Compare 0315.500HXP with alternatives
Compare MI6F25V0,5 with alternatives
-
MI6F25V0,5 vs MI6F25V0.5
-
MI6F25V0,5 vs 34.551
-
MI6F25V0,5 vs MI6AB25V0,5
-
MI6F25V0,5 vs 0034.1513G
-
MI6F25V0,5 vs 0034.5219
-
MI6F25V0,5 vs 230.500M
-
MI6F25V0,5 vs 224.500DRT1
-
MI6F25V0,5 vs 0229.500
-
MI6F25V0,5 vs CF06332F/500/10