021501.6MXGP vs 021501.6MXE feature comparison

021501.6MXGP Littelfuse Inc

Buy Now Datasheet

021501.6MXE Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.10.00.40
Additional Feature PRE ARCING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT
Blow Characteristic TIME LAG TIME LAG
Body Height 21.5 mm 22.5 mm
Body Length or Diameter 5.5 mm 5.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
JESD-609 Code e3 e3
Joule Integral-Nom 6 J 6 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE CCC; CE; CSA; CUL; PSE; SEMKO; SEV; UL; VDE
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Shape PIN WIRE WIRE
Trip Time or Delay 0.01 s
Base Number Matches 2 6
Pre-arcing Time-Min 0.01 ms

Compare 021501.6MXGP with alternatives

Compare 021501.6MXE with alternatives