021501.6HXP vs 021501.6MXE feature comparison

021501.6HXP Littelfuse Inc

Buy Now Datasheet

021501.6MXE Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Samacsys Manufacturer LITTELFUSE
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 22.5 mm
Body Length or Diameter 5.2 mm 5.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Joule Integral-Nom 6 J 6 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE CCC; CE; CSA; CUL; PSE; SEMKO; SEV; UL; VDE
Surface Mount NO NO
Terminal Finish Nickel (Ni) TIN
Terminal Shape END CAP WIRE
Trip Time or Delay 0.01 s
Base Number Matches 1 1
JESD-609 Code e3
Pre-arcing Time-Min 0.01 ms

Compare 021501.6HXP with alternatives

Compare 021501.6MXE with alternatives