0215005.MXGP vs 215005XP feature comparison

0215005.MXGP Littelfuse Inc

Buy Now Datasheet

215005XP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Additional Feature PRE ARCING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT
Blow Characteristic TIME LAG TIME LAG
Body Height 21.5 mm 20 mm
Body Length or Diameter 5.5 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
JESD-609 Code e3 e3
Joule Integral-Nom 66 J 82 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK; TAPE AND REEL
Rated Breaking Capacity 1500 A 1500 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE CCC; CE; CSA; IEC; KTL; PSE; SEV; SEMKO; UL
Surface Mount NO NO
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Shape PIN WIRE END CAP
Trip Time or Delay 0.01 s
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare 0215005.MXGP with alternatives

Compare 215005XP with alternatives