0215005.MXGP
vs
TR2-S505-5-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
COOPER INDUSTRIES
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
PRE ARCING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT
|
|
Blow Characteristic |
TIME LAG
|
TIME DELAY
|
Body Height |
21.5 mm
|
20 mm
|
Body Length or Diameter |
5.5 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
66 J
|
71 J
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
TAPE AND REEL
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE
|
BSI; CCC/CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
Nickel (Ni)
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Trip Time or Delay |
0.01 s
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
HALOGEN FREE AND ROHS COMPLIANT
|
|
|
|
Compare 0215005.MXGP with alternatives
Compare TR2-S505-5-R with alternatives