009276004021106 vs UPS-04-01-01-L-RA-TR feature comparison

009276004021106 Kyocera AVX Components

Buy Now Datasheet

UPS-04-01-01-L-RA-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.40
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN OVER NICKEL GOLD
Contact Finish Termination TIN OVER NICKEL MATTE TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE/BERYLLIUM COPPER BERYLLIUM COPPER
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material GLASS FILLED POLYAMIDE46
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0
Base Number Matches 1 1
Insulator Material LIQUID CRYSTAL POLYMER

Compare 009276004021106 with alternatives

Compare UPS-04-01-01-L-RA-TR with alternatives