-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 40 V NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0751
|
Newark | Rf Transistor, Npn, 40V, 300Mhz, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBT3904LT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 38082 |
|
$0.0390 / $0.1260 | Buy Now |
DISTI #
82Y7011
|
Newark | Transistor, Bipol, Npn, 40V, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:300Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:200Ma, Dc Current Gain Hfe:40Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MMBT3904LT3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21838 |
|
$0.0410 / $0.1270 | Buy Now |
DISTI #
38AH0867
|
Newark | Ss Sot23 Gp Xstr Npn 40V Rohs Compliant: Yes |Onsemi MMBT3904LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 790000 |
|
$0.0110 / $0.0130 | Buy Now |
DISTI #
29X6103
|
Newark | Transistor, Npn, 40V, 0.2A, Sot-23-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT3904LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0200 | Buy Now |
DISTI #
MMBT3904LT3GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
128882 In Stock |
|
$0.0114 / $0.1200 | Buy Now |
DISTI #
MMBT3904LT3G
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3904LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 790000 |
|
$0.0074 / $0.0089 | Buy Now |
DISTI #
MMBT3904LT3G
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3904LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0074 / $0.0089 | Buy Now |
DISTI #
MMBT3904LT3G
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3904LT3G) RoHS: Compliant Min Qty: 90000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MMBT3904LT3G
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3904LT3G) RoHS: Compliant Min Qty: 90000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0074 / $0.0089 | Buy Now |
DISTI #
MMBT3904LT3G
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3904LT3G) RoHS: Compliant Min Qty: 71429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 72000 Partner Stock |
|
$0.0087 / $0.0104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT3904LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT3904LT3G
onsemi
200 mA, 40 V NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for MMBT3904LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3904/D87Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBT3904LT3G vs MMBT3904/D87Z |
MMBT3904/L99Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBT3904LT3G vs MMBT3904/L99Z |
SST3904T116 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SST3, 3 PIN | ROHM Semiconductor | MMBT3904LT3G vs SST3904T116 |
PMBS3904-TAPE-13 | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBT3904LT3G vs PMBS3904-TAPE-13 |
FMMT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | MMBT3904LT3G vs FMMT3904 |
MMBT3904-13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT3904LT3G vs MMBT3904-13 |
SST3904T117 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | MMBT3904LT3G vs SST3904T117 |
SMBT3904E6327 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | MMBT3904LT3G vs SMBT3904E6327 |
BSR17ATRL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | YAGEO Corporation | MMBT3904LT3G vs BSR17ATRL |
MMBT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBT3904LT3G vs MMBT3904 |