-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8849
|
Newark | 8 Bit Microcontroller, M68Hc11, 4 Mhz, 1 Kb, 68, Lcc Rohs Compliant: Yes |Nxp MCHC11F1CFNE4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3500 / $34.5900 | Buy Now |
DISTI #
62K4817
|
Newark | Microcontroller Mcu, 8 Bit, Hc11, 4Mhz, Plcc-68, Product Range:Hc11 Family 68Hc11F1 Series Microcontrollers, Cpu Speed:4Mhz, Program Memory Size:-, Ram Memory Size:1Kb, No. Of Pins:68Pins, Mcu Case Style:Lcc, No. Of I/O S:30I/O S Rohs Compliant: Yes |Nxp MCHC11F1CFNE4 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3600 / $20.9300 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Part Number Only | 319 |
|
$314.2458 / $366.6201 | Buy Now |
|
Perfect Parts Corporation | 1109 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCHC11F1CFNE4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCHC11F1CFNE4
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LCC-68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1988-01-01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.23 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MCHC11F1CFNE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHC11F1CFNE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC11F1VFN4 | IC,MICROCONTROLLER,8-BIT,6800 CPU,CMOS,LDCC,68PIN,PLASTIC | Freescale Semiconductor | MCHC11F1CFNE4 vs MC68HC11F1VFN4 |
MC68HC11F1CFN4 | 8-BIT, EEPROM, 4MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Freescale Semiconductor | MCHC11F1CFNE4 vs MC68HC11F1CFN4 |
MC68HC11F1VFN4 | 8-BIT, EEPROM, 4MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Rochester Electronics LLC | MCHC11F1CFNE4 vs MC68HC11F1VFN4 |
MC68HC11F1CFN4R2 | 8-BIT, EEPROM, 4MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | MCHC11F1CFNE4 vs MC68HC11F1CFN4R2 |
MC68HC11F1VFN4 | 8-BIT, EEPROM, 4MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | MCHC11F1CFNE4 vs MC68HC11F1VFN4 |
MCHC11F1CFNE4R | 8-BIT, EEPROM, 4MHz, MICROCONTROLLER, PQCC68 | NXP Semiconductors | MCHC11F1CFNE4 vs MCHC11F1CFNE4R |