-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8549
|
Newark | Rectifier Diode, Single, 20 V, 500 Ma, Sod-123, 2, 385 Mv Rohs Compliant: Yes |Onsemi MBR0520LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0600 | Buy Now |
DISTI #
38K4491
|
Newark | Rectifier Diode, Single, 20 V, 500 Ma, Sod-123, 2, 385 Mv Rohs Compliant: Yes |Onsemi MBR0520LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0900 / $0.3830 | Buy Now |
DISTI #
MBR0520LT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 500MA SOD123 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1613875 In Stock |
|
$0.0434 / $0.3600 | Buy Now |
DISTI #
MBR0520LT1G
|
Avnet Americas | Small Signal Schottky Diode, Single, 20 V, 500 mA, 385 mV, 5.5 A, 125 °C, SOD-123, 2 Pins - Tape and Reel (Alt: MBR0520LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 414000 |
|
$0.0346 / $0.0413 | Buy Now |
DISTI #
863-MBR0520LT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.5A 20V RoHS: Compliant | 265906 |
|
$0.0480 / $0.3600 | Buy Now |
|
Future Electronics | MBR0520 Series 20 V 0.5 A Surface Mount Schottky Power Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 438000Reel |
|
$0.0433 / $0.0486 | Buy Now |
|
Future Electronics | MBR0520 Series 20 V 0.5 A Surface Mount Schottky Power Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0433 / $0.0486 | Buy Now |
|
Future Electronics | MBR0520 Series 20 V 0.5 A Surface Mount Schottky Power Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0433 / $0.0486 | Buy Now |
|
Future Electronics | MBR0520 Series 20 V 0.5 A Surface Mount Schottky Power Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0433 / $0.0486 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 492 |
|
$0.1800 / $0.5625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR0520LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR0520LT1G
onsemi
500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.385 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBR0520LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0520LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0520LW | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MBR0520LT1G vs B0520LW |
MBR0520L_NF065 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, LEAD FREE PACKAGE-2 | Fairchild Semiconductor Corporation | MBR0520LT1G vs MBR0520L_NF065 |
MBR0520L_F065 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, LEAD FREE PACKAGE-2 | Fairchild Semiconductor Corporation | MBR0520LT1G vs MBR0520L_F065 |
STPS0520Z10K | 0.5A, 20V, SILICON, SIGNAL DIODE | STMicroelectronics | MBR0520LT1G vs STPS0520Z10K |
B0520LW-13 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | MBR0520LT1G vs B0520LW-13 |
B0530W-7-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MBR0520LT1G vs B0530W-7-F |
MBR0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, CASE 425-04, 2 PIN | Motorola Semiconductor Products | MBR0520LT1G vs MBR0530 |
MBR0520L | Schottky Power Rectifier, Surface Mount, 0.5 A, 20 V, 3000-REEL | onsemi | MBR0520LT1G vs MBR0520L |
B0520LW-7-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MBR0520LT1G vs B0520LW-7-F |
MURX0515 | Rectifier Diode, 1 Element, 0.5A, Silicon, SOD-123, 2 PIN | Micro Commercial Components | MBR0520LT1G vs MURX0515 |