-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1114FHN33 - 32kB flash, 8kB SRAM, HVQFN32 package QFN 32-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T1347
|
Newark | Mcu, 32Bit, Cortex-M0, 50Mhz, Hvqfn-33, Product Range:Lpc Family Lpc1100 Series Microcontrollers, Architecture:Arm Cortex-M0, No. Of Bits:32Bit, Cpu Speed:50Mhz, Program Memory Size:32Kb, Ram Memory Size:4Kb, No. Of Pins:33Pins, Mcu Rohs Compliant: Yes |Nxp LPC1114FHN33/202,5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$2.8300 / $4.4300 | Buy Now |
DISTI #
24T8418
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0, 50Mhz, Hvqfn-33, Product Range:Lpc Family Lpc1100 Series Microcontrollers, Architecture:Arm Cortex-M0, No. Of Bits:32Bit, Cpu Speed:50Mhz, Program Memory Size:32Kb, Ram Memory Size:4Kb Rohs Compliant: Yes |Nxp LPC1114FHN33/202,5 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 | Buy Now |
DISTI #
568-5151-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
58 In Stock |
|
$2.1457 / $4.2800 | Buy Now |
DISTI #
LPC1114FHN33/202,5
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray - Trays (Alt: LPC1114FHN33/202,5) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-LPC1114FHN332025
|
Mouser Electronics | ARM Microcontrollers - MCU 32b 32K Flash 42I/O RoHS: Compliant | 881 |
|
$2.1400 / $4.2600 | Buy Now |
|
Future Electronics | LPC11xx Series 32 kB Flash 4 kB RAM SMT 32-Bit Microcontroller - HVQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 520 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.1000 / $2.2100 | Buy Now |
|
Rochester Electronics | LPC1114 - Scalable 32-bit Microcontroller (MCU) based on ARM Cortex-M0 Cores RoHS: Compliant Status: Active Min Qty: 1 | 7580 |
|
$1.8900 / $2.2300 | Buy Now |
DISTI #
LPC1114FHN33/202,5
|
Avnet Silica | MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray (Alt: LPC1114FHN33/202,5) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1114FHN33/202,5
|
EBV Elektronik | MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray (Alt: LPC1114FHN33/202,5) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 775 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1114FHN33/202,5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1114FHN33/202,5
NXP Semiconductors
LPC1114FHN33 - 32kB flash, 8kB SRAM, HVQFN32 package QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | SOT865-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 33 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC1114FHN33/202,5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1114FHN33/202,5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC1114FHN33/202 | IC 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQCC33, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33, Microcontroller | NXP Semiconductors | LPC1114FHN33/202,5 vs LPC1114FHN33/202 |