Part Details for LPC1114FBD48/323J by NXP Semiconductors
Overview of LPC1114FBD48/323J by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1114FBD48/323J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3284
|
Newark | Scalable Entry Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M0+/M0 Cores/ Reel Rohs Compliant: Yes |Nxp LPC1114FBD48/323J Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 | Buy Now |
DISTI #
LPC1114FBD48/323J-ND
|
DigiKey | IC MCU 32BIT 48KB FLASH 48LQFP Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7320 | Buy Now |
DISTI #
LPC1114FBD48/323J
|
Avnet Americas | LPC1114FBD48/323/LQFP48/REEL 1 - Tape and Reel (Alt: LPC1114FBD48/323J) Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.1576 / $2.4759 | Buy Now |
DISTI #
771-LPC1114FBD48323J
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.2200 | Buy Now |
|
Rochester Electronics | LPC1114 - Scalable 32-bit Microcontroller (MCU) based on ARM Cortex-M0 Cores RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$2.4100 / $2.8400 | Buy Now |
DISTI #
LPC1114FBD48/323J
|
Avnet Silica | LPC1114FBD48/323/LQFP48/REEL 1 (Alt: LPC1114FBD48/323J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1114FBD48/323J
|
EBV Elektronik | LPC1114FBD48/323/LQFP48/REEL 1 (Alt: LPC1114FBD48/323J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC1114FBD48/323J
LPC1114FBD48/323J CAD Models
LPC1114FBD48/323J Part Data Attributes:
|
LPC1114FBD48/323J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1114FBD48/323J
NXP Semiconductors
LPC1114FBD48 - 32kB flash, 8kB SRAM, LQFP48 package QFP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Manufacturer Package Code | SOT313-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 42 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |