Part Details for LPC1114FBD48/301,151 by NXP Semiconductors
Overview of LPC1114FBD48/301,151 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1114FBD48/301,151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC1114FBD48/301,1
|
Avnet Silica | MCU 32-Bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP (Alt: LPC1114FBD48/301,1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 250 |
|
Buy Now | |
|
Perfect Parts Corporation | 15120 |
|
RFQ |
Part Details for LPC1114FBD48/301,151
LPC1114FBD48/301,151 CAD Models
LPC1114FBD48/301,151 Part Data Attributes:
|
LPC1114FBD48/301,151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1114FBD48/301,151
NXP Semiconductors
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 42 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |