Part Details for LL4148 by Changzhou Starsea Electronics Co Ltd
Overview of LL4148 by Changzhou Starsea Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for LL4148
LL4148 CAD Models
LL4148 Part Data Attributes:
|
LL4148
Changzhou Starsea Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LL4148
Changzhou Starsea Electronics Co Ltd
Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHANGZHOU STARSEA ELECTRONICS CO LTD | |
Package Description | MELF-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5000 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL4148
This table gives cross-reference parts and alternative options found for LL4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCL4148R13 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2 | Diotec Semiconductor AG | LL4148 vs MCL4148R13 |
1N4148M-T | Rectifier Diode, | Rectron Semiconductor | LL4148 vs 1N4148M-T |
LL4148-TR | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | LL4148 vs LL4148-TR |
LL4148T&R | Rectifier Diode, | Continental Device India Ltd | LL4148 vs LL4148T&R |
LL4448_R2_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, LL-34, MINIMELF-2 | PanJit Semiconductor | LL4148 vs LL4448_R2_10001 |
MCL4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LS-31, QUADRO-MICROMELF-2 | Diotec Semiconductor AG | LL4148 vs MCL4448 |
LL4448_R1_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, LL-34, MINIMELF-2 | PanJit Semiconductor | LL4148 vs LL4448_R1_10001 |