Part Details for LL4148 by Bytesonic Corporation
Overview of LL4148 by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for LL4148
LL4148 CAD Models
LL4148 Part Data Attributes
|
LL4148
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
LL4148
Bytesonic Corporation
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL4148
This table gives cross-reference parts and alternative options found for LL4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4151 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, DL-35, 2 PIN | Hitano Enterprise Corp | LL4148 vs DL4151 |
LL4448 | Rectifier Diode, | Taiwan Semiconductor | LL4148 vs LL4448 |
LL4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2 | Surge Components Inc | LL4148 vs LL4448 |
MCL4448T/R7 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, MICROMELF-2 | PanJit Semiconductor | LL4148 vs MCL4448T/R7 |
LL4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2 | Formosa Microsemi Co Ltd | LL4148 vs LL4448 |
LL4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Excel (Suzhou) Semiconductor Co Ltd | LL4148 vs LL4448 |
1N914B | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | Taitron Components Inc | LL4148 vs 1N914B |
DL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, DL-35, MINIMELF-2 | DC Components Co Ltd | LL4148 vs DL4148 |
SL4149 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Surge Components Inc | LL4148 vs SL4149 |
SL4449 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Surge Components Inc | LL4148 vs SL4449 |