Part Details for JANTXV1N4148-1 by Microchip Technology Inc
Overview of JANTXV1N4148-1 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4148-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3301
|
Newark | 75 V Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip JANTXV1N4148-1 Min Qty: 1163 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
JANTXV1N4148-1MS-ND
|
DigiKey | DIODE GEN PURP 75V 200MA DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1227 In Stock |
|
$1.1700 / $1.2600 | Buy Now |
DISTI #
JANTXV1N4148-1
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin DO-35 - Bulk (Alt: JANTXV1N4148-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 4 Days Container: Bulk | 4415 |
|
$1.1300 / $1.2600 | Buy Now |
DISTI #
494-JANTXV1N4148-1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 V Signal or Computer Diode RoHS: Not Compliant | 1535 |
|
$1.1700 / $1.2600 | Buy Now |
DISTI #
JANTXV1N4148-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2600 | Buy Now |
|
Future Electronics | 1N4148 Series 75 V 200 mA Axial Glass Switching Diode - DO-35 RoHS: Non Compliant pbFree: No Min Qty: 1163 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.1100 / $1.2600 | Buy Now |
|
Future Electronics | 1N4148 Series 75 V 200 mA Axial Glass Switching Diode - DO-35 RoHS: Non Compliant pbFree: No Min Qty: 1163 Package Multiple: 1 Container: Bag | 0Bag |
|
$1.1100 / $1.2600 | Buy Now |
|
Future Electronics | 1N4148 Series 75 V 200 mA Axial Glass Switching Diode - DO-35 RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$1.1100 / $1.2600 | Buy Now |
|
Onlinecomponents.com | Diode - JANTXV Level - 75V - 200mA - 1.2 V @ 100 mA Forward (Vf) (Max) @ If - Small Signal =< 200mA (Io), Any Speed - DO-35 (DO-204AH) Package. |
691 In Stock |
|
$1.0900 / $1.3700 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 277 Package Multiple: 1 | 0 |
|
$1.1300 / $1.3800 | Buy Now |
Part Details for JANTXV1N4148-1
JANTXV1N4148-1 CAD Models
JANTXV1N4148-1 Part Data Attributes:
|
JANTXV1N4148-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4148-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks, 4 Days | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116L | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N4148-1
This table gives cross-reference parts and alternative options found for JANTXV1N4148-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4148-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTXV1N4148-1 vs JANTX1N4148-1 |
1N4148T-77 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, SC-40, 2 PIN | ROHM Semiconductor | JANTXV1N4148-1 vs 1N4148T-77 |
1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham PLC | JANTXV1N4148-1 vs 1N4148-1 |
JANTXV1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Unitrode Corporation | JANTXV1N4148-1 vs JANTXV1N4148-1 |
JANTX1N4148-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | JANTXV1N4148-1 vs JANTX1N4148-1 |
1N4148_T50R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | JANTXV1N4148-1 vs 1N4148_T50R |
1N4148.T50R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | JANTXV1N4148-1 vs 1N4148.T50R |
1N4148T50R | 100V, SILICON, SIGNAL DIODE | Texas Instruments | JANTXV1N4148-1 vs 1N4148T50R |
JAN1N4148-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JANTXV1N4148-1 vs JAN1N4148-1 |
1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTXV1N4148-1 vs 1N4148-1 |