Part Details for BSS138ESL-HF by Comchip Technology Corporation Ltd
Overview of BSS138ESL-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS138ESL-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-BSS138ESL-HFTR-ND
|
DigiKey | MOSFET N-CH 50V 0.36A DFN1006-3 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0499 / $0.0614 | Buy Now |
DISTI #
750-BSS138ESL-HF
|
Mouser Electronics | MOSFET MOSFET N-CH 50V 0.36A DFN1006-3 RoHS: Compliant | 0 |
|
$0.0490 / $0.4200 | Order Now |
|
NAC | MOSFET N-CH 50V 0.36A DFN1006-3 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0530 / $0.1300 | Buy Now |