-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6534
|
Newark | Mosfet, N-Ch, 50V, 0.2A, Sot-363 Rohs Compliant: Yes |Diodes Inc. BSS138DWQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1490 / $0.4570 | Buy Now |
DISTI #
BSS138DWQ-7DICT-ND
|
DigiKey | MOSFET 2N-CH 50V 0.2A SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27943 In Stock |
|
$0.0913 / $0.4200 | Buy Now |
DISTI #
BSS138DWQ-7
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 50V 200mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BSS138DWQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0772 / $0.0913 | Buy Now |
DISTI #
621-BSS138DWQ-7
|
Mouser Electronics | MOSFET BSS Family RoHS: Compliant | 19777 |
|
$0.1040 / $0.4200 | Buy Now |
|
Future Electronics | Dual N-Channel 50 V 3.5 Ohm 200 mA Surface Mount Enhancement MOSFET - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0770 / $0.0843 | Buy Now |
|
Future Electronics | Dual N-Channel 50 V 3.5 Ohm 200 mA Surface Mount Enhancement MOSFET - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0770 / $0.0843 | Buy Now |
|
Bristol Electronics | 1900 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.2A I(D), 50V, 2-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 1520 |
|
$0.1554 / $0.5180 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.2A I(D), 50V, 2-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 208 |
|
$1.3875 / $3.0000 | Buy Now |
DISTI #
BSS138DWQ-7
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 50V 200mA 6-Pin SOT-363 T/R (Alt: BSS138DWQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy