-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6528
|
Newark | Mosfet, N-Ch, 50V, 0.2A, Sot-23 Rohs Compliant: Yes |Diodes Inc. BSS138-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9715 |
|
$0.0570 / $0.2740 | Buy Now |
DISTI #
BSS138-13-F-ND
|
DigiKey | MOSFET N-CH 50V SOT23 T&R 10K Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
10000 In Stock |
|
$0.0260 / $0.0340 | Buy Now |
DISTI #
BSS138-13-F
|
Avnet Americas | Trans MOSFET N-CH 50V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS138-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 8040000 Factory Stock |
|
$0.0185 / $0.0218 | Buy Now |
DISTI #
621-BSS138-13-F
|
Mouser Electronics | MOSFET BSS Family RoHS: Compliant | 771744 |
|
$0.0240 / $0.2600 | Buy Now |
|
Future Electronics | N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0236 / $0.0263 | Buy Now |
|
Future Electronics | N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0236 / $0.0263 | Buy Now |
DISTI #
BSS138-13-F
|
Avnet Silica | Trans MOSFET N-CH 50V 200mA 3-Pin SOT-23 T/R (Alt: BSS138-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 680000 |
|
Buy Now | |
|
New Advantage Corporation | MOSFET BSS FAMILY SOT23 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 540000 |
|
$0.0232 / $0.0251 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 50V SOT23 T&R 10K | 26917800 |
|
$0.0140 / $0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS138-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BSS138-13-F
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS138-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS138-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS138/S62Z | 220mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | BSS138-13-F vs BSS138/S62Z |
BSS138D87Z | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Fairchild Semiconductor Corporation | BSS138-13-F vs BSS138D87Z |
BSS138E6433 | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Infineon Technologies AG | BSS138-13-F vs BSS138E6433 |
BSS138TA | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | BSS138-13-F vs BSS138TA |
BSS138LT7G | Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, 3500-REEL | onsemi | BSS138-13-F vs BSS138LT7G |
BSS138 | N-Channel Logic Level Enhancement Mode Field Effect Transistor, 50V, 220mA, 3000-REEL | onsemi | BSS138-13-F vs BSS138 |
BSS138_NL | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BSS138-13-F vs BSS138_NL |
BSS138LT3G | Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BSS138-13-F vs BSS138LT3G |
BSS138-7 | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | BSS138-13-F vs BSS138-7 |
BSS138E6327 | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Infineon Technologies AG | BSS138-13-F vs BSS138E6327 |