Part Details for BAV99W RFG by Taiwan Semiconductor
Overview of BAV99W RFG by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99W RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BAV99WRFGCT-ND
|
DigiKey | DIODE ARRAY GP 75V 150MA SOT323 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2890 In Stock |
|
$0.0193 / $0.2100 | Buy Now |
DISTI #
BAV99W RFG
|
Avnet Americas | Diode Switching 85V 0.15A 3-Pin SOT-323 Plastic T/R - Tape and Reel (Alt: BAV99W RFG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0124 | Buy Now |
DISTI #
821-BAV99WRFG
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 85V, 0.15A, Switching Diode & Array RoHS: Compliant | 0 |
|
$0.0180 / $0.2000 | Order Now |
|
Future Electronics | SOT-323, 85V, 0.15A, Switching Diode Array RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0177 / $0.0205 | Buy Now |
DISTI #
BAV99W-RFG
|
TME | Diode: switching, SMD, 85V, 0.15A, 4ns, SOT323, Ufmax: 1.25V, Ifsm: 4A Min Qty: 25 | 7363 |
|
$0.0194 / $0.0273 | Buy Now |
DISTI #
BAV99W RFG
|
EBV Elektronik | (Alt: BAV99W RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAV99W RFG
BAV99W RFG CAD Models
BAV99W RFG Part Data Attributes:
|
BAV99W RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BAV99W RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |