Part Details for BAV99TQ-13-F by Diodes Incorporated
Overview of BAV99TQ-13-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99TQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6166
|
Newark | Ss Diode, 85V, 0.075A, Sot-523, 3Pin Rohs Compliant: Yes |Diodes Inc. BAV99TQ-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9558 |
|
$0.0550 / $0.3120 | Buy Now |
DISTI #
31-BAV99TQ-13-FCT-ND
|
DigiKey | DIODE ARRAY GP 85V 75MA SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8148 In Stock |
|
$0.0311 / $0.3100 | Buy Now |
DISTI #
BAV99TQ-13-F
|
Avnet Americas | Diode Switching 85V 0.075A 3-Pin SOT-523 T/R - Tape and Reel (Alt: BAV99TQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 2250000 Factory Stock |
|
$0.0258 / $0.0305 | Buy Now |
DISTI #
621-BAV99TQ-13-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode RoHS: Compliant | 11510 |
|
$0.0310 / $0.3000 | Buy Now |
|
Future Electronics | BAV99T Series 85 V 75 mA Surface Mount Fast Switching Diode - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0280 / $0.0304 | Buy Now |
|
Future Electronics | BAV99T Series 85 V 75 mA Surface Mount Fast Switching Diode - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0280 / $0.0304 | Buy Now |
DISTI #
BAV99TQ-13-F
|
Avnet Silica | Diode Switching 85V 0.075A 3-Pin SOT-523 T/R (Alt: BAV99TQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 30000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0386 / $0.0415 | Buy Now |