Part Details for BAV99DWQ-7-F by Diodes Incorporated
Overview of BAV99DWQ-7-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99DWQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6164
|
Newark | Ss Diode, 75V, 0.215A, Sot-363, 6Pin Rohs Compliant: Yes |Diodes Inc. BAV99DWQ-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1220 |
|
$0.0930 / $0.4040 | Buy Now |
DISTI #
BAV99DWQ-7-FDICT-ND
|
DigiKey | DIODE ARRAY GP 75V 215MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27409 In Stock |
|
$0.0449 / $0.3800 | Buy Now |
DISTI #
BAV99DWQ-7-F
|
Avnet Americas | SURFACE MOUNT SWITCHING DIODE ARRAY - Tape and Reel (Alt: BAV99DWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 309000 Factory Stock |
|
$0.0356 / $0.0420 | Buy Now |
DISTI #
621-BAV99DWQ-7-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching TVS Switching Array 100Vrm 75Vrrm 53Vr RoHS: Compliant | 8807 |
|
$0.0430 / $0.3800 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching TVS Switching Array 100Vrm 75Vrrm 53V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0442 / $0.0496 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 205 |
|
$0.1125 / $0.2250 | Buy Now |
|
Quest Components | 164 |
|
$0.0900 / $0.3000 | Buy Now | |
DISTI #
BAV99DWQ-7-F
|
TME | Diode: switching, SMD, 75V, 4ns, SOT363, Ufmax: 1.25V, 2A, 200mW Min Qty: 5 | 0 |
|
$0.0516 / $0.1845 | RFQ |
DISTI #
BAV99DWQ-7-F
|
Avnet Asia | SURFACE MOUNT SWITCHING DIODE ARRAY (Alt: BAV99DWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAV99DWQ-7-F
|
Avnet Silica | SURFACE MOUNT SWITCHING DIODE ARRAY (Alt: BAV99DWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |