Part Details for BAV99-13P by Micro Commercial Components
Overview of BAV99-13P by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99-13P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BAV99-13P-ND
|
DigiKey | DIODE ARRAY GP 100V 215MA SOT23 Min Qty: 10000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0202 | Buy Now |
DISTI #
833-BAV99-13P
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 350mW DUAL SERIES SWITCHING DIODE | 0 |
|
$0.0130 / $0.1500 | Order Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching 350mW DUAL SERIES SWITCHING DIODE RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 1000000Reel |
|
$0.0069 / $0.0078 | Buy Now |
DISTI #
BAV99-13P
|
TME | Diode: switching, SMD, 100V, 215mA, 4ns, SOT23, Ufmax: 1.25V, Ifsm: 4A Min Qty: 25 | 6575 |
|
$0.0218 / $0.0585 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 750000 |
|
$0.0080 | Buy Now |
Part Details for BAV99-13P
BAV99-13P CAD Models
BAV99-13P Part Data Attributes:
|
BAV99-13P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAV99-13P
Micro Commercial Components
Rectifier Diode, 100V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.855 V | |
Non-rep Pk Forward Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs |