Part Details for BAT54CW,115 by Philips Semiconductors
Overview of BAT54CW,115 by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54CW,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4265 |
|
RFQ | ||
|
Bristol Electronics | 51000 |
|
RFQ | ||
|
Quest Components | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE | 40800 |
|
$0.0123 / $0.1050 | Buy Now |