-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Dual Schottky Diode, Common Cathode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3981
|
Newark | Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 Ma, 800 Mv, 600 Ma, 125 C Rohs Compliant: Yes |Onsemi BAT54CLT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 51138 |
|
$0.0160 | Buy Now |
DISTI #
06R3466
|
Newark | Schottky Rectifier, Common Cathode 0.2A Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:100Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BAT54CLT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29015 |
|
$0.0160 | Buy Now |
DISTI #
88H4551
|
Newark | Schottky Rectifier, Common Cathode 0.2A Sot-23, Full Reel, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:100Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma Rohs Compliant: Yes |Onsemi BAT54CLT1G Min Qty: 18000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0110 | Buy Now |
DISTI #
94W7505
|
Newark | Small Signal Schottky Diode, Dual Common Cathode, 30 V, 100 Ma, 800 Mv, 600 Ma, 125 C Rohs Compliant: Yes |Onsemi BAT54CLT1G Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 / $0.0190 | Buy Now |
DISTI #
BAT54CLT1GOSCT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
204613 In Stock |
|
$0.0117 / $0.1300 | Buy Now |
DISTI #
BAT54CLT1G
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode ,30 V, 200 mA, 800 mV, 600 mA, 150 °C, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: BAT54CLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 288000752 Factory Stock |
|
$0.0108 / $0.0129 | Buy Now |
DISTI #
BAT54CLT1G
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode ,30 V, 200 mA, 800 mV, 600 mA, 150 °C, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: BAT54CLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 752 Factory Stock |
|
$0.0108 / $0.0129 | Buy Now |
DISTI #
BAT54CLT1G
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode ,30 V, 200 mA, 800 mV, 600 mA, 150 °C, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: BAT54CLT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 15 Weeks, 0 Days Container: Reel | 752 Factory Stock |
|
$0.0108 / $0.0129 | Buy Now |
DISTI #
BAT54CLT1G
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode ,30 V, 200 mA, 800 mV, 600 mA, 150 °C, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: BAT54CLT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 15 Weeks, 0 Days Container: Reel | 752 Factory Stock |
|
$0.0108 / $0.0129 | Buy Now |
DISTI #
BAT54CLT1G
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode ,30 V, 200 mA, 800 mV, 600 mA, 150 °C, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: BAT54CLT1G) RoHS: Compliant Min Qty: 15625 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 16000 Partner Stock |
|
$0.0397 / $0.0474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54CLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAT54CLT1G
onsemi
200 mA, 30 V, Dual Schottky Diode, Common Cathode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54CLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CTF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | BAT54CLT1G vs BAT54CTF2 |
BAT54CL99Z | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, | Fairchild Semiconductor Corporation | BAT54CLT1G vs BAT54CL99Z |
BAT54CTRL | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | YAGEO Corporation | BAT54CLT1G vs BAT54CTRL |
BAT54C-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54CLT1G vs BAT54C-7 |
BAT54CM | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | Nexperia | BAT54CLT1G vs BAT54CM |
933976370215 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, TO-236AB | Nexperia | BAT54CLT1G vs 933976370215 |
BAT54C | 30 V Dual Common Cathode Schottky Diode, 3000-REEL | onsemi | BAT54CLT1G vs BAT54C |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, SOT-23, 3 PIN | KEC | BAT54CLT1G vs BAT54C |
UBAT54CTC | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | Diodes Incorporated | BAT54CLT1G vs UBAT54CTC |
BAT54C,215 | BAT54C - Schottky barrier diode@en-us TO-236 3-Pin | Nexperia | BAT54CLT1G vs BAT54C,215 |