Part Details for BAT54C215 by Nexperia
Overview of BAT54C215 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54C215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54C,215
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode ,30 V, 200 mA, 800 mV, 600 mA, 150 °C, SOT-23 (TO-236AB), 3 Pins - Tape and Reel (Alt: BAT54C,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 5760000 |
|
$0.0251 | Buy Now |
DISTI #
BAT54C,215
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode ,30 V, 200 mA, 800 mV, 600 mA, 150 °C, SOT-23 (TO-236AB), 3 Pins - Tape and Reel (Alt: BAT54C,215) RoHS: Compliant Min Qty: 72000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0105 | Buy Now |
DISTI #
BAT54C,215
|
Avnet Asia | Small Signal Schottky Diode, Dual Common Cathode ,30 V, 200 mA, 800 mV, 600 mA, 150 °C, SOT-23 (TO-236AB), 3 Pins (Alt: BAT54C,215) RoHS: Compliant Min Qty: 81000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 138000 |
|
$0.0180 / $0.0202 | Buy Now |
|
LCSC | 30V Dual Common Cathode 800mV100mA 200mA SOT-23 Schottky Barrier Diodes (SBD) ROHS | 613881 |
|
$0.0063 / $0.0113 | Buy Now |