-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 256KB FLASH 100TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M5051
|
Newark | Mcu, 8Bit, 16Mhz, Tqfp-100, Product Range:Avr Atmega Family Atmega256X Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:256Kb, Ram Memory Size:8Kb, No. Of Pins:100Pins, Mcu Case Style:Tqfp, No. Of I/O S:86I/O S, Embeddedrohs Compliant: Yes |Microchip ATMEGA2560-16AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9565 |
|
Buy Now | |
DISTI #
68T2776
|
Newark | Mcu, 8Bit, 16Mhz, Tqfp-100, Product Range:Avr Atmega Family Atmega256 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:256Kb, No. Of Pins:100Pins, Ic Case/Package:Tqfp, Qualification:- Rohs Compliant: Yes |Microchip ATMEGA2560-16AU Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
25AC6138
|
Newark | 16Mhz, Tqfp, Ind Temp, Green, 5V Rohs Compliant: Yes |Microchip ATMEGA2560-16AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9300 | Buy Now |
DISTI #
ATMEGA2560-16AU-ND
|
DigiKey | IC MCU 8BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
29093 In Stock |
|
$14.8200 | Buy Now |
DISTI #
ATMEGA2560-16AU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 256KB Flash 5V 100-Pin TQFP - Trays (Alt: ATMEGA2560-16AU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 5079 |
|
$19.9300 | Buy Now |
DISTI #
ATMEGA2560-16AU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 256KB Flash 5V 100-Pin TQFP - Trays (Alt: ATMEGA2560-16AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$18.2800 / $19.9300 | Buy Now |
DISTI #
556-ATMEGA2560-16AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 256kB Flash 4kB EEPROM 86 I/O Pins RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
ATMEGA2560-16AU
|
Microchip Technology Inc | 16MHZ, TQFP, IND TEMP, GREEN, 5V, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
7830 Alternates Available |
|
$14.4900 / $19.9300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit - AVR ATmega Family ATmega256X Series Microcontrollers - 16 MHz - 256 KB - 8 KB - 100 Pins. RoHS: Compliant | 4050 Factory Stock |
|
$0 | Buy Now |
DISTI #
79004950
|
Verical | MCU 8-bit AVR RISC 256KB Flash 5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 63 |
|
$31.0435 / $32.4545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA2560-16AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA2560-16AU
Microchip Technology Inc
IC MCU 8BIT 256KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 86 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA2560-16AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA2560-16AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA2560-16AU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATMEGA2560-16AU vs ATMEGA2560-16AU |
ATMEGA2560-16AI | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP100 | Microchip Technology Inc | ATMEGA2560-16AU vs ATMEGA2560-16AI |