-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3273
|
Newark | Mcu, 8-Bit, 16Mhz, Nsoic-8, Product Range:Stm8 Family Stm8S Series Microcontrollers, Device Core:Stm8, Operating Frequency Max:16Mhz, Program Memory Size:8Kb, No. Of Pins:8Pins, Ic Case/Package:Nsoic, No. Of I/O S:5I/O S Rohs Compliant: Yes |Stmicroelectronics STM8S001J3M3TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1002 |
|
$0.1500 | Buy Now |
DISTI #
96AC4066
|
Newark | 8 Bits Microcontr |Stmicroelectronics STM8S001J3M3TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4210 | Buy Now |
DISTI #
497-18847-1-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 8SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
54643 In Stock |
|
$0.3617 / $0.9600 | Buy Now |
DISTI #
STM8S001J3M3TR
|
Avnet Americas | MCU 8-Bit STM8 CISC 8KB Flash 3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: STM8S001J3M3TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$0.4032 / $0.4205 | Buy Now |
DISTI #
STM8S001J3M3TR
|
Avnet Americas | MCU 8-Bit STM8 CISC 8KB Flash 3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: STM8S001J3M3TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4032 / $0.4205 | Buy Now |
DISTI #
511-STM8S001J3M3TR
|
Mouser Electronics | 8-bit Microcontrollers - MCU Mainstream Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU RoHS: Compliant | 864 |
|
$0.3730 / $1.0100 | Buy Now |
|
STMicroelectronics | Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU RoHS: Compliant Min Qty: 1 | 864 |
|
$0.5700 / $0.9900 | Buy Now |
|
Future Electronics | STM8S Series 8 kB Flash 1 kB RAM 16 MHz 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$0.3650 | Buy Now |
|
Future Electronics | STM8S Series 8 kB Flash 1 kB RAM 16 MHz 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3650 / $0.3900 | Buy Now |
|
Future Electronics | STM8S Series 8 kB Flash 1 kB RAM 16 MHz 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3650 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8S001J3M3TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8S001J3M3TR
STMicroelectronics
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-06-30 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 5 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Current-Max | 4.75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.95 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |