-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SST3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6633
|
Newark | Transistor, Pnp, 40V, 0.2A, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:350Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Rohm SST3906T116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16675 |
|
$0.0630 / $0.3330 | Buy Now |
DISTI #
86AK6444
|
Newark | Transistor, Pnp, 40V, 0.2A, Sot-23 Rohs Compliant: Yes |Rohm SST3906T116 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0430 / $0.0530 | Buy Now |
DISTI #
SST3906T116CT-ND
|
DigiKey | TRANS PNP 40V 0.2A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
23369 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
SST3906T116
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 3-Pin SST T/R - Tape and Reel (Alt: SST3906T116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0444 | Buy Now |
DISTI #
78AC6633
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 3-Pin SST T/R - Product that comes on tape, but is not reeled (Alt: 78AC6633) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 25 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.3330 | Buy Now |
DISTI #
755-SST3906T116
|
Mouser Electronics | Bipolar Transistors - BJT 40V 200MA RoHS: Compliant | 74508 |
|
$0.0310 / $0.3200 | Buy Now |
|
Future Electronics | SST3906 Series 40 V 0.2 A SMT PNP General Purpose Transistor - SST-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 12000Reel |
|
$0.0307 / $0.0347 | Buy Now |
DISTI #
63340862
|
Verical | Trans GP BJT PNP 40V 0.2A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.1475 / $0.1630 | Buy Now |
DISTI #
62176155
|
Verical | Trans GP BJT PNP 40V 0.2A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 691 Package Multiple: 1 Date Code: 2216 | Americas - 2686 |
|
$0.0380 / $0.0453 | Buy Now |
DISTI #
61697198
|
Verical | Trans GP BJT PNP 40V 0.2A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 2201 | Americas - 2134 |
|
$0.1520 / $0.1630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST3906T116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SST3906T116
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SST3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SST3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for SST3906T116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST3906T116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST6839T216 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | SST3906T116 vs SST6839T216 |
MMBT3906LT1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | SST3906T116 vs MMBT3906LT1 |
MMBT3906LP-7B | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006-3, 3 PIN | Diodes Incorporated | SST3906T116 vs MMBT3906LP-7B |
CMPT3906GBK | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | SST3906T116 vs CMPT3906GBK |
MMBT3906LT1 | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SST3906T116 vs MMBT3906LT1 |
BC857BT216 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | SST3906T116 vs BC857BT216 |
MMBT3906 | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | SST3906T116 vs MMBT3906 |
MMBT3906L | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | SST3906T116 vs MMBT3906L |
MMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | SST3906T116 vs MMBT3906 |
NST3906F3T5G | PNP Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL | onsemi | SST3906T116 vs NST3906F3T5G |