Part Details for SP001397720 by Infineon Technologies AG
Overview of SP001397720 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for SP001397720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROCONTROLLER, 32-BIT, 200MHZ | 800 |
|
$15.0990 / $18.6940 | Buy Now |
DISTI #
SP001397720
|
EBV Elektronik | MCU 32-Bit TC233 TriCore RISC 2MB Flash 1.17V to 1.43V 100-Pin TQFP T/R (Alt: SP001397720) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SP001397720
SP001397720 CAD Models
SP001397720 Part Data Attributes:
|
SP001397720
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SP001397720
Infineon Technologies AG
Microcontroller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 200 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 12 mm | |
Number of I/O Lines | ||
Number of Terminals | 100 | |
PWM Channels | NO | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.43 V | |
Supply Voltage-Min | 1.17 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |