There are no models available for this part yet.
Overview of S9S12DG12F1VFUE by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S9S12DG12F1VFUE by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AC4092
|
Newark | 16-Bit Mcu, S12 Core, 128Kb Flash, 25Mhz, -40/+105Degc, Automotive Qualified, Qfp 80/ Tray Rohs Compliant: Yes |Nxp S9S12DG12F1VFUE RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7300 | Buy Now | |
DISTI #
S9S12DG12F1VFUE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80QFP Min Qty: 420 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$19.0500 | Buy Now | |
DISTI #
S9S12DG12F1VFUE
|
Avnet Americas | 128K FLASH AUTO MARLIN2 - Trays (Alt: S9S12DG12F1VFUE) Min Qty: 420 Package Multiple: 420 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$18.8976 / $21.7932 | Buy Now | |
DISTI #
841-S9S12DG12F1VFUE
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 80 RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$23.4500 | Buy Now | ||
DISTI #
S9S12DG12F1VFUE
|
Avnet Silica | 128K FLASH AUTO MARLIN2 (Alt: S9S12DG12F1VFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
S9S12DG12F1VFUE
|
EBV Elektronik | 128K FLASH AUTO MARLIN2 (Alt: S9S12DG12F1VFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 14 Weeks, 0 Days | EBV - 252 |
|
Buy Now |
CAD Models for S9S12DG12F1VFUE by NXP Semiconductors
Part Data Attributes for S9S12DG12F1VFUE by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
HQFP-80
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
S12
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G80
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Low Power Mode
|
NO
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
80
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2.45 mm
|
Speed
|
25 MHz
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|