-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTC123JT - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6611
|
Newark | Digital Transistor, 50V, 0.1A, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:2.2Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Nexperia PDTC123JT,215 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 94 |
|
$0.0040 | Buy Now |
DISTI #
93X4576
|
Newark | Bipolar Pre-Biased/Digital Transistor, Brt, 50 V, 100 Ma, 2.2 Kohm, 47 Kohm, Sot-23 Rohs Compliant: Yes |Nexperia PDTC123JT,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0210 / $0.0220 | Buy Now |
DISTI #
1727-6276-1-ND
|
DigiKey | TRANS PREBIAS NPN 50V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
97080 In Stock |
|
$0.0149 / $0.1600 | Buy Now |
DISTI #
PDTC123JT,215
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTC123JT,215) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0114 | Buy Now |
DISTI #
PDTC123JT,215
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTC123JT,215) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0114 | Buy Now |
DISTI #
771-PDTC123JT215
|
Mouser Electronics | Digital Transistors PDTC123JT/SOT23/TO-236AB RoHS: Compliant | 54792 |
|
$0.0130 / $0.1600 | Buy Now |
DISTI #
P40:2555_19664761
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Europe - 1544840 |
|
$0.0140 / $0.1456 | Buy Now |
DISTI #
E02:0323_00017379
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2341 | Europe - 102000 |
|
$0.0140 / $0.0258 | Buy Now |
DISTI #
V72:2272_06539217
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 664 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2211 Container: Cut Strips | Americas - 64008 |
|
$0.1495 / $0.1505 | Buy Now |
DISTI #
V36:1790_06539217
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2322 | Americas - 48000 |
|
$0.0099 / $0.0217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTC123JT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC123JT,215
Nexperia
PDTC123JT - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Date Of Intro | 1997-12-12 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 21.36 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for PDTC123JT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC123JT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC123JTTRL | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PDTC123JT,215 vs PDTC123JTTRL |
PDTC123JT/T1 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTC123JT,215 vs PDTC123JT/T1 |
934054698215 | Small Signal Bipolar Transistor | Nexperia | PDTC123JT,215 vs 934054698215 |
PDTC123JT,235 | PDTC123JT - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us TO-236 3-Pin | Nexperia | PDTC123JT,215 vs PDTC123JT,235 |
PDTC123JT-Q | Small Signal Bipolar Transistor | Nexperia | PDTC123JT,215 vs PDTC123JT-Q |
PDTC123JTT/R | Small Signal Bipolar Transistor | Nexperia | PDTC123JT,215 vs PDTC123JTT/R |