Part Details for MUN2113T1G by onsemi
Overview of MUN2113T1G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUN2113T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9558
|
Newark | Brt Trans, 50V, 47K/47Kohm, Sc-59, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:47Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MUN2113T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2699 |
|
$0.0060 | Buy Now |
DISTI #
67H6952
|
Newark | Brt Transistor, 50V, 47K/47Kohm, Sc-59, Full Reel, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:47Kohm Rohs Compliant: Yes |Onsemi MUN2113T1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0240 | Buy Now |
DISTI #
MUN2113T1GOSCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC59 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15344 In Stock |
|
$0.0148 / $0.1600 | Buy Now |
DISTI #
MUN2113T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-59 T/R - Tape and Reel (Alt: MUN2113T1G) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 / $0.0163 | Buy Now |
DISTI #
09R9558
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-59 T/R - Product that comes on tape, but is not reeled (Alt: 09R9558) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 2 Days Container: Ammo Pack | 2699 Partner Stock |
|
$0.0380 | Buy Now |
DISTI #
863-MUN2113T1G
|
Mouser Electronics | Digital Transistors SS BR XSTR PNP 50V RoHS: Compliant | 17216 |
|
$0.0160 / $0.1500 | Buy Now |
DISTI #
V79:2366_25542082
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 300mW 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1617 | Americas - 23980 |
|
$0.0104 / $0.0645 | Buy Now |
|
Future Electronics | MUN Series 50 V 100 mA 47 kOhm PNP Silicon Bias Resistor Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0146 / $0.0168 | Buy Now |
|
Future Electronics | MUN Series 50 V 100 mA 47 kOhm PNP Silicon Bias Resistor Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0146 / $0.0168 | Buy Now |
DISTI #
59283305
|
Verical | Trans Digital BJT PNP 50V 100mA 300mW 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 569 Package Multiple: 1 Date Code: 1617 | Americas - 23980 |
|
$0.0104 / $0.0181 | Buy Now |
Part Details for MUN2113T1G
MUN2113T1G CAD Models
MUN2113T1G Part Data Attributes:
|
MUN2113T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN2113T1G
onsemi
PNP Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318D-04, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318D-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.338 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |
Alternate Parts for MUN2113T1G
This table gives cross-reference parts and alternative options found for MUN2113T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN2113T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMUN2113LT1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MUN2113T1G vs MMUN2113LT1 |
MMUN2113LT1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | MUN2113T1G vs MMUN2113LT1 |
MUN2114T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MUN2113T1G vs MUN2114T1 |
MMUN2116LT1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MUN2113T1G vs MMUN2116LT1 |
MUN2114T3 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-59, 3 PIN | onsemi | MUN2113T1G vs MUN2114T3 |
MUN2116T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MUN2113T1G vs MUN2116T1 |
MMUN2114LT1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | MUN2113T1G vs MMUN2114LT1 |
MUN2114T1G | PNP Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL | onsemi | MUN2113T1G vs MUN2114T1G |
MMUN2116LT1G | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | MUN2113T1G vs MMUN2116LT1G |
MMUN2114LT1G | PNP Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MUN2113T1G vs MMUN2114LT1G |