Datasheets
MC9S12DG128CPV by:

IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC

Part Details for MC9S12DG128CPV by Freescale Semiconductor

Overview of MC9S12DG128CPV by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MC9S12DG128CPV

Part # Distributor Description Stock Price Buy
ComSIT USA MICROCONTROLLER UNIT (MCU) Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP112 RoHS: Not Compliant Europe - 6895
RFQ

Part Details for MC9S12DG128CPV

MC9S12DG128CPV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC9S12DG128CPV Part Data Attributes:

MC9S12DG128CPV Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MC9S12DG128CPV Freescale Semiconductor IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code QFP
Package Description LQFP-112
Pin Count 112
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Has ADC YES
Additional Feature ALSO REQUIRES 5V SUPPLY
Address Bus Width 20
Bit Size 16
CPU Family CPU12
Clock Frequency-Max 50 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 16
JESD-30 Code S-PQFP-G112
JESD-609 Code e0
Length 20 mm
Moisture Sensitivity Level 3
Number of I/O Lines 91
Number of Terminals 112
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP112,.87SQ
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified
RAM (bytes) 8192
ROM (words) 65536
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 25 MHz
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for MC9S12DG128CPV

This table gives cross-reference parts and alternative options found for MC9S12DG128CPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DG128CPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC9S12DG128MPV IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC Freescale Semiconductor MC9S12DG128CPV vs MC9S12DG128MPV
MC9S12DG128BCPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-112 Rochester Electronics LLC MC9S12DG128CPV vs MC9S12DG128BCPV
MC9S12DG128BMPVE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-112 Freescale Semiconductor MC9S12DG128CPV vs MC9S12DG128BMPVE
MC9S12DG128MPVE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12DG128CPV vs MC9S12DG128MPVE
MC9S12DG128BMPVE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-112 Motorola Mobility LLC MC9S12DG128CPV vs MC9S12DG128BMPVE
MC9S12DG128VPVR2 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Freescale Semiconductor MC9S12DG128CPV vs MC9S12DG128VPVR2
MC9S12DG128CPVE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12DG128CPV vs MC9S12DG128CPVE
MC9S12DG128BVPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Freescale Semiconductor MC9S12DG128CPV vs MC9S12DG128BVPV
MC9S12DG128VPVE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12DG128CPV vs MC9S12DG128VPVE
MC9S12DG128MPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Motorola Mobility LLC MC9S12DG128CPV vs MC9S12DG128MPV
Part Number Description Manufacturer Compare
MC9S12D64CPV IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC Freescale Semiconductor MC9S12DG128CPV vs MC9S12D64CPV
MC9S12DT256VPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Freescale Semiconductor MC9S12DG128CPV vs MC9S12DT256VPV
MC9S12DG128BMFU 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 Freescale Semiconductor MC9S12DG128CPV vs MC9S12DG128BMFU
MC9S12DJ256CFU IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC Freescale Semiconductor MC9S12DG128CPV vs MC9S12DJ256CFU
MC9S12DG128ECFU 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 Motorola Mobility LLC MC9S12DG128CPV vs MC9S12DG128ECFU
MC9S12DJ256MFUE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 Rochester Electronics LLC MC9S12DG128CPV vs MC9S12DJ256MFUE
MC9S12DJ128MFUE S12DJ 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 Freescale Semiconductor MC9S12DG128CPV vs MC9S12DJ128MFUE
MC9S12DG128MPVE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 Rochester Electronics LLC MC9S12DG128CPV vs MC9S12DG128MPVE
MC9S12DT256CCPV Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP112, LQFP-112 Motorola Semiconductor Products MC9S12DG128CPV vs MC9S12DT256CCPV
MC9S12DG256MFU 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 Freescale Semiconductor MC9S12DG128CPV vs MC9S12DG256MFU

MC9S12DG128CPV Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S12DG128CPV by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S12DG128CPV by Freescale Semiconductor

  • Please alert me when MC9S12DG128CPV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC9S12DG128CPV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S12DG128CPV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC9S12DG128CPV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S12DG128CPV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S12DG128CPV by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: