Part Details for MC9S08LH64CLH by NXP Semiconductors
Overview of MC9S08LH64CLH by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC9S08LH64CLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8907
|
Newark | S08Lh 8-Bit Mcu, S08 Core, 64Kb Flash, 40Mhz, Qfp 64/ Tray Rohs Compliant: Yes |Nxp MC9S08LH64CLH Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 | Buy Now |
DISTI #
MC9S08LH64CLH-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64LQFP Min Qty: 800 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1351 | Buy Now |
DISTI #
MC9S08LH64CLH
|
Avnet Americas | MCU 8-bit HCS08 CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MC9S08LH64CLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.8351 / $5.5485 | Buy Now |
DISTI #
841-MC9S08LH64CLH
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08 CPU, 64K FLASH 64LQFP RoHS: Compliant | 0 |
|
$6.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$4.9600 | Buy Now |
DISTI #
MC9S08LH64CLH
|
Avnet Americas | MCU 8-bit HCS08 CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MC9S08LH64CLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.8351 / $5.5485 | Buy Now |
DISTI #
MC9S08LH64CLH
|
Avnet Silica | MCU 8-bit HCS08 CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray (Alt: MC9S08LH64CLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08LH64CLH
|
EBV Elektronik | MCU 8-bit HCS08 CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray (Alt: MC9S08LH64CLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1812176
|
Farnell | MCU, 8BIT, S08, 40MHZ, LQFP-64 RoHS: Compliant Min Qty: 160 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$2.4962 | Buy Now |
Part Details for MC9S08LH64CLH
MC9S08LH64CLH CAD Models
MC9S08LH64CLH Part Data Attributes:
|
MC9S08LH64CLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08LH64CLH
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.1 V TO 1.8 V SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4000 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 17.9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08LH64CLH
This table gives cross-reference parts and alternative options found for MC9S08LH64CLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08LH64CLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08LH64CLH | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | Rochester Electronics LLC | MC9S08LH64CLH vs MC9S08LH64CLH |
MC9S08LH64CLH | S08LH 8-bit MCU, S08 core, 64KB Flash, 40MHz, QFP 64 | Freescale Semiconductor | MC9S08LH64CLH vs MC9S08LH64CLH |