Datasheets
LM321MF by:

IC OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier

Part Details for LM321MF by National Semiconductor Corporation

Overview of LM321MF by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LM321MF

Part # Distributor Description Stock Price Buy
Bristol Electronics   244
RFQ
Bristol Electronics   79
RFQ
Quest Components Operational Amplifier, Single AMP, Bipolar, 6 Pin, Plastic, TSOP 700
  • 1 $2.2550
  • 45 $1.1275
  • 178 $0.9020
$0.9020 / $2.2550 Buy Now

Part Details for LM321MF

LM321MF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM321MF Part Data Attributes:

LM321MF National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM321MF National Semiconductor Corporation IC OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA
Common-mode Reject Ratio-Nom 85 dB
Frequency Compensation YES
Input Offset Voltage-Max 9000 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e0
Length 2.92 mm
Low-Offset NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.22 mm
Slew Rate-Nom 0.4 V/us
Supply Voltage Limit-Max 32 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.953 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 1000
Width 1.6 mm

Alternate Parts for LM321MF

This table gives cross-reference parts and alternative options found for LM321MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM321MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM321MFX IC OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier National Semiconductor Corporation LM321MF vs LM321MFX
Part Number Description Manufacturer Compare
LM321MFX/NOPB OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN Rochester Electronics LLC LM321MF vs LM321MFX/NOPB
LM321MFX IC OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier National Semiconductor Corporation LM321MF vs LM321MFX
LM321MF Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85 Texas Instruments LM321MF vs LM321MF

LM321MF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM321MF by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM321MF by National Semiconductor Corporation

  • Please alert me when LM321MF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM321MF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM321MF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM321MF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM321MF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM321MF by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: