Part Details for LC87F7DC8AVU-QIP-H by onsemi
Overview of LC87F7DC8AVU-QIP-H by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC87F7DC8AVU-QIP-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W1990
|
Newark | 8-Bit Microcontroller/Ftray |Onsemi LC87F7DC8AVU-QIP-H Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $3.3500 | Buy Now |
Part Details for LC87F7DC8AVU-QIP-H
LC87F7DC8AVU-QIP-H CAD Models
LC87F7DC8AVU-QIP-H Part Data Attributes
|
LC87F7DC8AVU-QIP-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC87F7DC8AVU-QIP-H
onsemi
8-bit LCD Driver Microcontroller with 128K-byte Flash ROM and 4096-byte RAM, PQFP100 14x20 / QIP100E, 250-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | LQFP, QFP100,.67X.9 | |
Pin Count | 100 | |
Manufacturer Package Code | 122BV | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | onsemi | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e6 | |
Length | 20 mm | |
Moisture Sensitivity Level | 4 | |
Number of I/O Lines | 89 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.67X.9 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 24.4 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |