Part Details for GMS97L1051 by SK Hynix Inc
Overview of GMS97L1051 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for GMS97L1051
GMS97L1051 CAD Models
GMS97L1051 Part Data Attributes:
|
GMS97L1051
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
GMS97L1051
SK Hynix Inc
Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
Length | 26.2 mm | |
Number of I/O Lines | 15 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for GMS97L1051
This table gives cross-reference parts and alternative options found for GMS97L1051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMS97L1051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89C4051-12SU | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | Atmel Corporation | GMS97L1051 vs AT89C4051-12SU |
AT89C4051-12PU | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, GREEN, PLASTIC, DIP-20 | Atmel Corporation | GMS97L1051 vs AT89C4051-12PU |
AT89C4051-12SK | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | GMS97L1051 vs AT89C4051-12SK |
GMS97L2051 | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | SK Hynix Inc | GMS97L1051 vs GMS97L2051 |
GMS97L2051-D | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | SK Hynix Inc | GMS97L1051 vs GMS97L2051-D |
AT89C4051-12PA | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Atmel Corporation | GMS97L1051 vs AT89C4051-12PA |
GMS97L1051-D | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | SK Hynix Inc | GMS97L1051 vs GMS97L1051-D |
AT89C4051-12SI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | GMS97L1051 vs AT89C4051-12SI |
AT89C4051-12SUR | 12MHZ SOIC IND TEMP GREEN 4V - 5.5V | Microchip Technology Inc | GMS97L1051 vs AT89C4051-12SUR |