Datasheets
BSR17A by:

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN

Part Details for BSR17A by Continental Device India Ltd

Overview of BSR17A by Continental Device India Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Computing and Data Storage Aerospace and Defense Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for BSR17A

BSR17A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSR17A Part Data Attributes:

BSR17A Continental Device India Ltd
Buy Now Datasheet
Compare Parts:
BSR17A Continental Device India Ltd Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD
Part Package Code SOT-23
Package Description SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz

Alternate Parts for BSR17A

This table gives cross-reference parts and alternative options found for BSR17A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR17A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBT3904 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Promax-Johnton Electronic Corporation BSR17A vs MMBT3904
CMPT3904TR13LEADFREE Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Central Semiconductor Corp BSR17A vs CMPT3904TR13LEADFREE
BSR17ALEADFREE Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Central Semiconductor Corp BSR17A vs BSR17ALEADFREE
MMBT3904Q-7-F Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BSR17A vs MMBT3904Q-7-F
MMBT3904LT1 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Rectron Semiconductor BSR17A vs MMBT3904LT1
MMBT3904_R2_10001 Transistor, PanJit Semiconductor BSR17A vs MMBT3904_R2_10001
MMBT3904T/R7 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BSR17A vs MMBT3904T/R7
SST3904HZGT116 Small Signal Bipolar Transistor, ROHM Semiconductor BSR17A vs SST3904HZGT116
MMBT3904L 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN onsemi BSR17A vs MMBT3904L
933776000215 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB Nexperia BSR17A vs 933776000215
Part Number Description Manufacturer Compare
MMBT3906L 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BSR17A vs MMBT3906L
2N5089 Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Micro Electronics Corporation BSR17A vs 2N5089
CMPT3906G Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 Central Semiconductor Corp BSR17A vs CMPT3906G
BC548A-T/R TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal NXP Semiconductors BSR17A vs BC548A-T/R
MMST3904T146 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN ROHM Semiconductor BSR17A vs MMST3904T146
MMBT3904L99Z Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation BSR17A vs MMBT3904L99Z
BC548A Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TDK Micronas GmbH BSR17A vs BC548A
TMPT3904 Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-236AA, TO-236AA, 3 PIN Vishay Sprague BSR17A vs TMPT3904
BC848CT216 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor BSR17A vs BC848CT216
2N5089G Low Noise NPN Bipolar Transistor, TO-92 25 V, 50 mA, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi BSR17A vs 2N5089G

BSR17A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSR17A by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSR17A by Continental Device India Ltd

  • Please alert me when BSR17A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSR17A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSR17A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSR17A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSR17A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSR17A by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: