Part Details for BC372RLRA by onsemi
Overview of BC372RLRA by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BC372RLRA
BC372RLRA CAD Models
BC372RLRA Part Data Attributes:
|
BC372RLRA
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC372RLRA
onsemi
1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | TO-226AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 8000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for BC372RLRA
This table gives cross-reference parts and alternative options found for BC372RLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC372RLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC372ZL1 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-92, | Motorola Semiconductor Products | BC372RLRA vs BC372ZL1 |
BC372P | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BC372RLRA vs BC372P |
BC372RLRP | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-92, | Motorola Semiconductor Products | BC372RLRA vs BC372RLRP |
BC372RL1 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-92, | Motorola Semiconductor Products | BC372RLRA vs BC372RL1 |
BC372RLRF | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC372RLRA vs BC372RLRF |
BC372 | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC372RLRA vs BC372 |
BC372 | 1000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, CASE 29-11, TO-92, TO-226, 3 PIN | onsemi | BC372RLRA vs BC372 |
BC372RLRE | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | BC372RLRA vs BC372RLRE |
BC372RLRB | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-92, | Motorola Semiconductor Products | BC372RLRA vs BC372RLRB |
BC372RL | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC372RLRA vs BC372RL |