-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Enhancement Mode Field Effect Transistor 60V, 115mA, 2Ω, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W4574
|
Newark | Mosfet Transistor, N Channel, 115 Ma, 60 V, 1.6 Ohm, 5 V, 1.76 V Rohs Compliant: Yes |Onsemi 2N7002T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 7158 |
|
$0.0800 / $0.4470 | Buy Now |
DISTI #
84W8890
|
Newark | Mosfet, N Channel, 60V, 1.6Ohm, 115Ma, Sot-523F-3, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:115Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Power Dissipation:200Mw Rohs Compliant: Yes |Onsemi 2N7002T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2440 | Buy Now |
DISTI #
12N0101
|
Newark | Mosfet Transistor, N Channel, 115 Ma, 60 V, 1.6 Ohm, 5 V, 1.76 V Rohs Compliant: Yes |Onsemi 2N7002T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 | Buy Now |
DISTI #
2N7002TCT-ND
|
DigiKey | MOSFET N-CH 60V 115MA SOT-523F Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
29424 In Stock |
|
$0.0698 / $0.4400 | Buy Now |
DISTI #
2N7002T
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-523F T/R - Tape and Reel (Alt: 2N7002T) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0657 / $0.0784 | Buy Now |
DISTI #
2N7002T
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-523F T/R - Tape and Reel (Alt: 2N7002T) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0657 / $0.0784 | Buy Now |
DISTI #
512-2N7002T
|
Mouser Electronics | MOSFET N-Chan Enhancement Mode Field Effect RoHS: Compliant | 117871 |
|
$0.0740 / $0.4300 | Buy Now |
|
Future Electronics | N-Channel 60 V 7.5 Ohm SMT Enhancement Mode Field Transistor SOT-523F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0719 / $0.0796 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ | ||
DISTI #
2N7002T
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.073A, Idm: 800mA, 0.2W Min Qty: 5 | 775 |
|
$0.0890 / $0.1660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002T
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7002T
onsemi
N-Channel Enhancement Mode Field Effect Transistor 60V, 115mA, 2Ω, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-89, SOT-523F, 3 PIN | |
Manufacturer Package Code | 419BG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7 pF | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N7002T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002T | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ULTRA SMALL PACKAGE-3 | Fairchild Semiconductor Corporation | 2N7002T vs 2N7002T |
2N7002TB_R1_00001 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | 2N7002T vs 2N7002TB_R1_00001 |
2N7002TB | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | 2N7002T vs 2N7002TB |